• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Ergo Mauspad Grau, Einfarbig, Handgelenkauflage, Anti-Rutsch-Basis Mouse pad Ergonomic Grey

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Leitz 65170085 Width 200 mm, depth 260 mm. Product color: Grey, surface coloring: Single color, wrist rest, anti-slip base

  • - Ergonomically adjustable mouse pad with support to promote a healthy hand position and to improve the positioning of the wrists
  • - Helps to minimize the impact of repeated stress injuries during prolonged desk work
  • - Height adjustable for maximum comfort and full wrist support
  • - Turn the pad to select one of the two height settings (13 mm / 20 mm)
  • - The high performance surface of the mouse pad provides good tracking control for optical and laser mice
  • - Hand-joint support made of washable material with foam padding for quality and comfort
  • - The extraordinary design combines functionality with refined, simple elegance
  • - Made from non-toxic materials with a non-slip base for stability
  • - Supplements working while sitting or standing on a height-adjustable desk
  • - Tested and recommended by the German IGR, the Institute for Health and Ergonomics, according to DIN 26800 EN ISO 15537
  • - The Leitz ergo series combines style and premium quality to create a comfortable and active working environment

Technical specifications

Product type

Mouse pad

Width

200 mm

Height

24 mm

Depth

260 mm

Factory colour

Grey

Dim

(W x H x D) 200 x 24 x 260 mm

Content

1 pc(s)

Wireless charging

No

Data input device features

Ergonomic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3412400 Leitz Ergo Mauspad Grau, Einfarbig, Handgelenkauflage, Anti-Rutsch-Basis Mouse pad Ergonomic Grey

Description

The Leitz ergo mouse pad with wrist rest is the perfect solution to create a comfortable and active work place. This wrist support, certified by the German IGR, the Institute for Health and Ergonomics, was developed to provide maximum comfort while sitting or standing. It combines an ergonomic design with a mouse pad, which offers first-class tracking for precise work and is equally suitable for optical and laser mouse. The Computer Mouse Pad has 2 height settings and a foam pad that ensures proper wrist alignment and reduces the risk of overload injuries. With its minimalist design and matte surface, this elegant mouse wrist support can have a positive impact on well-being by effortlessly creating the perfect active work environment. Combine the wrist rest with other Leitz ergo products for an inviting and flexible workplace that keeps you moving all day.

This text is machine translated.

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)