• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lékué Oil spray BPA-free, food-approved, dishwasher proof Transparent

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Lékué oil spray

  • Apply a smooth coat of your ingredients using a fine fan-shaped spray to ensure you get the perfect crispy bite with your hot air fryer!
  • It has an anti-clogging filter that prevents contamination from accumulating in the mechanism, ensuring even distribution of olive oil.
  • With an easy to operate trigger. Press hard and fast for a perfect atomization!
  • This oil spray for the hot air fryer has an anti-drip system for better cleaning.
  • With a handy 150 ml glass bottle, which is dishwasher safe.
  • Your new kitchen utensils for the preparation of perfect, healthy hot air fryers recipes. Crisp and quick meals can be easily prepared with this oil spray gun, for example air-baked Zucchini-chips!
  • BPA-free.
  • Dishwasher-safe glass bottle. Wash the nozzle by hand.

Technical specifications

Factory colour

Transparent

Product type

Oil spray

Kitchen appliances features

BPA-free

food-approved

dishwasher proof

Weight

196 g

Width

60 mm

Height

200 mm

Length

80 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3802508 Lékué Oil spray BPA-free, food-approved, dishwasher proof Transparent

Description

Prepare healthier dishes and save oil thanks to this oil spray. Apply a smooth coat of your ingredients using a fine fan-shaped spray to ensure you get the perfect crispy bite with your hot air fryer!

This text is machine translated.

Scope of delivery

  • Deep fryer
  • User manual

What kind of Deep Fryers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)