• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenco DIR-121BK Internet desk radio DAB+ Bluetooth, FM, DAB+, Internet radio, Wi-Fi Alarm clock Black

EAN:
Part number:
Item no:
1/5
Fast track dispatch on Tue 27 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Lenco stereo multifunction radio with Bluetooth

  • • Internet radio for receiving countless radio stations from all over the world
  • • DAB+
  • • Bluetooth 5.3
  • • 2.4" (6 cm) TFT LCD screen
  • • PLL FM radio
  • • Wi-Fi connection : 2.4 GHZ
  • • Two alarm times, sleep timer, snooze function
  • • Multiple OSD languages
  • Audio formats: MP3, WAV, AAC
  • • Output power: 2 x 3 watts (RMS)
  • • Equaliser
  • • Connections: 3.5 mm headphone jack
  • This text is machine translated.

Technical specifications

Product type

Internet desk radio

Tuner

DAB+

hifi functions

Bluetooth

FM

DAB+

Internet radio

Wi-Fi

Playback of

AAC

MP3

WAV

Features

Alarm clock

Interfaces (output)

Headphone jack (3.5 mm)

Interfaces (input)

Wi-Fi

Power supply (LOV)

mains-powered

Factory colour

Black

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742011 Lenco DIR-121BK Internet desk radio DAB+ Bluetooth, FM, DAB+, Internet radio, Wi-Fi Alarm clock Black

Information

Information 3742011 Lenco DIR-121BK Internet desk radio DAB+ Bluetooth, FM, DAB+, Internet radio, Wi-Fi Alarm clock Black

Description

Scope of delivery

  • • Radio
  • • Remote control
  • • Mains adaptor
  • • Operating instructions

More interesting products

(*All information is plus legal VAT)