• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Imperial DABMAN i200 V2 Internet desk radio DAB+, FM, Internet AUX, USB, LAN, Internet radio Wood

EAN:
Part number:
Item no:
1/10
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Imperial Dabman i 200

  • Internet radio via WLAN or LAN
  • DAB+ digital and FM radio with RDS
  • USB connection for music playback
  • Audio streaming
  • Stereo speakers
  • Time display, alarm clock and sleep timer
  • Logo with the text 'DAB+' in a modern typeface. DAB+ stands for Digital Audio Broadcasting Plus, a digital broadcasting technology.
  • Logo with a green-blue gradient, displaying a stylised radio with the inscription 'dab+'.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • 'Certified USB Logo' shows white text on a blue background with the word 'CERTIFIED' and the USB symbol.
  • 'Wi-Fi' logo in black and white; the word 'Wi-Fi' is depicted in a stylised speech bubble design.
  • Pictogram related to the included PSU: 5 W - 10 W USB PD

Technical specifications

Product type

Internet desk radio

Tuner

DAB+

FM

Internet

hifi functions

AUX

USB

LAN

Internet radio

Dim

(W x H x D) 320 x 135 x 103 mm

Interfaces (output)

Audio stereo (3.5 mm jack)

Headphone jack (3.5 mm)

Interfaces (input)

Audio stereo (3.5 mm jack)

LAN (10/100 Mbps)

USB

Bluetooth

Power supply (LOV)

mains-powered

Power supply

PSU (included)

Factory colour

Wood

Width

320 mm

Height

135 mm

Depth

103 mm

Weight

1.8 kg

Wireless charging

No

Cable length

0 mm

Version

Connection cable

Mobile speaker features

portable

Charging capacity (max.)

10 W

Charging capacity (min.)

5 W

Output rating

2 x 10 W

Transfer type

Bluetooth®

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1403919 Imperial DABMAN i200 V2 Internet desk radio DAB+, FM, Internet AUX, USB, LAN, Internet radio Wood

User & Safety Instructions

User & Safety Instructions 1403919 Imperial DABMAN i200 V2 Internet desk radio DAB+, FM, Internet AUX, USB, LAN, Internet radio Wood

Warranty Terms

Warranty Terms 1403919 Imperial DABMAN i200 V2 Internet desk radio DAB+, FM, Internet AUX, USB, LAN, Internet radio Wood

Description

With the Imperial Dabman i200 is best equipped for all eventualities: the multi-function device is suitable for the reception of the DAB+ and FM radio and can also be used to more than 10,000 Internet radio stations. The two 7.62 cm (3") speaker that perfectly in the elegant wooden casing of the DABMAN i 200 are embedded, generate a sizable stereo sound, which can be adapted to individual horpreferenzen via different equalizer settings.

UPnP enables the networking with corresponding devices in the home network, so that audio files of various formats can be played back from external sources via the radio. For more user-friendly features like installation wizard, alarm function and multi-channel memory round off the functional scope of the DABMAN i200 and make it an absolute top-device in this class.

This text is machine translated.

Features

  • UPnP/DLNA compatible
  • Simple and intuitive operation with multilingual menu navigation
  • Illuminated 7,2cm (2.8") TFT color display
  • Control via free App AirMusic control via iOS and Android smartphone is possible
  • 7.62 cm (3") Stereo loudspeaker with 2 x 10 W output and multi-sound effect thanks to the equalizer 250
  • 5 days weather forecast.

Scope of delivery

  • Imperial Dabman i 200
  • Remote control (batteries included)
  • Audio cable
  • Power supply unit
  • User manual.

More interesting products

(*All information is plus legal VAT)