• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Imperial DABMAN 280CD Desk radio DAB+, FM DAB+, CD, Bluetooth, USB Silver

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

DAB+/FM stereo-radio with CD-player, USB, Bluetooth® & ASA-warning function

  • • DAB+, PLL FM RADIO
  • • ASA (Automatic Safety Alert)
  • • CD/MP3 players
  • • Bluetooth 5.4
  • • PLL FM radio
  • • Two alarm times
  • • LCD + dot matrix display
  • • Multiple OSD languages
  • Audio formats: MP3, WAV, AAC
  • • Output power: 2 x 15 watts (RMS)
  • • 2 x VU meters
  • • Equaliser
  • • USB player, USB charge
  • • Telescopic antenna
  • • Connections: AUX-input 3.5 mm, 3.5 mm
  • Headphone socket, 2 x USB, RCA AUX-IN
  • • Including: Remote control, AC adapter, RCAcable, line input 3.5mm cable
  • Satvision Review: 'Imperial Dabman 280CD' receives 'EXCELLENT' with 92.1% in HiFi CD Receiver Individual Test 04/2026.

Technical specifications

Product type

Desk radio

Tuner

DAB+

FM

hifi functions

DAB+

CD

Bluetooth

USB

Factory colour

Silver

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742018 Imperial DABMAN 280CD Desk radio DAB+, FM DAB+, CD, Bluetooth, USB Silver

Information

Information 3742018 Imperial DABMAN 280CD Desk radio DAB+, FM DAB+, CD, Bluetooth, USB Silver

Description

Experience the perfect combination of classical design and advanced functionality with the Imperial DAB+/FM radio with CD-player. Housed in an elegant wooden casing, this radio delivers high-quality sound and versatile playback options and keeps you informed and safe at the same time.

One of the outstanding features is the officially certified Automatic Safety Alert (ASA) system, which provides reliable emergency notifications:
• Warnings: Spoken warnings provide all relevant information about the emergency.
• Wake-up function: Radios can be activated by DAB+ signals, WAS is crucial for future generations of radio alarm clocks.
• Switching function: The receivers analyze alerts from other radio stations to increase the flexibility and range of alerts.
• Location codes: The DAB+ signal accurately displays the warning areas and ensures that only people in the affected regions are notified.
• Synchronization: Wake-up cycles are very short, WAS reduces power consumption and saves battery power from portable receivers. Synchronizing with the radio signal ensures that all devices are activated at the same time and receive the alerts at the same time.

In addition to safety, the radio offers crystal clear DAB+ and FM reception, a bright LCD dot matrix display and multiple playback options, including CD, USB, Bluetooth® 5.4 and a 3.5 mm AUX input. An additional USB port allows convenient charging of smartphones or tablets.

The in-built stereo loudspeakers with 2 × 15 watt RMS deliver a balanced sound, which is supplemented by VU-meter and an integrated equalizer for an individually adaptable sound design. A headphone output provides for an undisturbed hearing.

Other features include a dual alarm clock with separate alarm times, a sleep timer, snooze function and a remote control for easy operation.

With its combination of certified security warnings, a wide range of media playback and rich sound, the Imperial DAB+/FM radio with CD player in wooden casing is an indispensable addition to any home.

This text is machine translated.

Scope of delivery

  • • Remote control
  • • Power adapter
  • • RCA cable
  • • 3.5 mm line input cable
  • • User manual

System requirements

  • 2x AAA batteries for remote control

More interesting products

(*All information is plus legal VAT)