• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenco EPB-460BK Sports In-ear headset Bluetooth® (1075101) Black Headset, Ear clip, Sweat-resistant

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Lenco EPB-460BK Bluetooth® headphones with microphone black

  • Waterproof headphones
  • Simply connect via Bluetooth®
  • Built-in microphone
  • Built-in battery
  • Play/talk time: Up to 6 hours
  • Power bank charging station
  • USB and micro USB connection

Technical specifications

Product type

In-ear headset

Design (headphones)

In-ear

Use

Sports

Headphone features

Headset

Ear clip

Sweat-resistant

Control type

Universal

Transfer type

Bluetooth® (1075101)

Radio frequency

2.4 GHz

10 m

Power supply

Li-ion rechargeable battery (built-in)

Max. battery life

6 h

Factory colour

Black

Weight

145 g

not cloud-enabled

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2348389 Lenco EPB-460BK Sports In-ear headset Bluetooth® (1075101) Black Headset, Ear clip, Sweat-resistant

User & Safety Instructions

User & Safety Instructions 2348389 Lenco EPB-460BK Sports In-ear headset Bluetooth® (1075101) Black Headset, Ear clip, Sweat-resistant

Description

Lenco's EPB-460 Bluetooth® headphones are the perfect complement to your smartphone. These waterproof, perfect-fit earphones connect easily via Bluetooth®, so you can listen to your favorite music and make calls.

With the storage box, at the same time power bank, you can even charge up to 60 operating hours.

This text is machine translated.

Scope of delivery

  • Lenco EPB-460BK Bluetooth® headphones with microphone black
  • 3 x earphone size (S, M, L)
  • USB cable

More interesting products

(*All information is plus legal VAT)