• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenco HP-010BU Over-ear headphones Corded (1075100) Blue Volume limiter Children

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Lenco HP-010BU Over-ear headphones

  • 85dB volume control for children
  • Very comfortable soft ear pads
  • 120cm cable
  • Connections: 3.5 mm audio

Technical specifications

Product type

Over-ear headphones

Design (headphones)

Over-the-ear

Use

Children

Headphone features

Volume limiter

Transfer type

Corded (1075100)

3.5 mm jack

Factory colour

Blue

Cable length

120 cm

Headphones model

HP-010

Suitable for

Universal

Documents & Downloads

Datasheet

Datasheet 3401996 Lenco HP-010BU Over-ear headphones Corded (1075100) Blue Volume limiter Children

User & Safety Instructions

User & Safety Instructions 3401996 Lenco HP-010BU Over-ear headphones Corded (1075100) Blue Volume limiter Children

Description

With the Lenco HP-010 your children can safely listen to their favorite music. These foldable headphones are meant especially for children. In addition to the shape these headphones have a volume limiter of 85 dB to protect the hearing of the child. With the supplied sticker sheets, the headphones can be designed according to own wishes.

Key features:

Comfortable with soft ear cushions
Foldable, therefore easy to carry
Volume limiter at 85 dB for protection of ears
Sheets containing cute stickers
Extra long cord 1.20 meters
Volume limiter

It is important to protect your hearing, especially at a young age. Since children often turn up the volume more loudly than desired, these headphones have a volume limiter of 85 dB. In this way, as parents, you do not have to control the volume yourself all the time.
Simplicity and thoughtful
The Lenco HP-010is comfortable to wear thanks to the soft ear pads. Moreover, it can be folded, so that it can be stowed away compact and taken along. The 120-centimeter-long audio cable is attached to the headphones and therefore cannot be lost. Not all children are good at tidying up.
The Lenco HP-010 is available in blue and pink.

WAS is in the box?

Headphones HP-010
Sticker sheet with 8 stickers
MANUAL NL / EN / DE / FR / ES

This text is machine translated.

Scope of delivery

  • Sticker sheet for a personal design

More interesting products

(*All information is plus legal VAT)