• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenco LBT-120BK Turntable type Belt drive Black

EAN:
Part number:
Item no:
1/8
Fast track dispatch on Tue 27 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

_NOT REQUIRED_

  • Bluetooth transmission (5.1+EDR)
  • MP3 direct coding from vinyl to USB-stick
  • Built-in stereo pre-amplifier
  • 2 speeds 33 RPM and 45 RPM
  • Moving Magnetic Cartridge (MMC)
  • Mechanical pick-up arm lift
  • Belt drive
  • Semi-automatic
  • Automatic return of the pick-up arm
  • Track splitting
  • Removable dust protection cover made of plastic
  • Connection socket : USB input

Technical specifications

Product type

Turntable type

Drive

Belt drive

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402062 Lenco LBT-120BK Turntable type Belt drive Black

Description

The Lenco LBT-120 record player is a modern record player with Bluetooth connection and an integrated option for digitizing LPs directly without using a computer. Simply connect the USB-stick and done!
Product properties:

Bluetooth functionality (2.1 + DER)
Direct conversion to MP3 without PC
Integrated pre-amplifier
2 speeds 33 RPM and 45 RPM
Belt drive
USB connection

With the Lenco LBT-120 you have a perfect musical blend of old and new. Listening to your favorite records or digitizing the record collection is now equally effortless.
The LBT-120 comes in a classic black design and also has a removable plastic dust cover.
Delivery scope

Lenco LBT-120 Bluetooth record player
Power Cables
Dust excluder
Pick-up
Micro fiber cleaning cloth

This text is machine translated.

Scope of delivery

  • 45 TPM adapter
  • Mains adapter
  • Cleaning cloth
  • Dust protection hood
  • RCA cable
  • Slip mat

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)