• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenco LS-100WD Turntable type Belt drive Wood

EAN:
Part number:
Item no:
1/8
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lenco LS-100WD - Record player with belt drive and wooden casing - 2 external loudspeakers - Headphone connection - Wood

  • Bluetooth 5.0
  • 3 speeds 33, 45 and 78 rpm
  • Ceramic cartridge
  • Belt drive
  • Auto-stop
  • 2 Loudspeakers
  • Output power 2 x 10W RMS
  • MDF housing
  • Plastic dust cover
  • Connections: Speaker output

Technical specifications

Product type

Turntable type

Drive

Belt drive

Rotational speed

33 1/3, 45, 78 rpm

Turntable features

incl. cover

Built-in speaker

Bluetooth

incl. pick-up

Factory colour

Wood

Weight

5.36

Interfaces

Audio line out

Bluetooth

Audio line in

Playback of

Records

Cable length

0 mm

Version

Connection cable

Wireless charging

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402024 Lenco LS-100WD Turntable type Belt drive Wood

Description

Enjoy your record collection with the LS-100WD record player from Lenco. Thanks to its two loudspeakers, each with an output power of 10W RMS, you can listen to your music in the best possible sound quality. You can also place the speakers separately from the record player, which creates a stereo effect.

Belt drive
The LS-100WD has several modern functions and playback options. Thus the records can be played with three different speeds of 33, 45 and 78 UPM. At the end of the plate, the pick-up arm automatically stops by the auto stop system. Since the LPs are driven by a belt, there are no unwanted vibrations that may interfere with the audio signal.

Bluetooth connection
You can also play music from other sources. The Bluetooth 5.0 connection allows you to stream your favorite playlist wirelessly from your smartphone or tablet. You can also connect other music sources with an audio cable via the AUX-input. No matter, WAS you want to play; you always enjoy an optimum sound.

Sustainable and stylish design
In addition to the many playback options and the high sound quality, the record player is made from high-quality materials. It has an MDF housing and a ceramic pick-up system.

Plastic dust protection hood
This plastic dust cover protects the LS-100WD from damage. Both the plastic dust protection hood and the mains adapter are included in the delivery.

This text is machine translated.

Scope of delivery

  • Record player
  • 2 x speaker
  • Mains adapter
  • Slipmat
  • 45 UPM adapter
  • OPERATING INSTRUCTIONS NL / EN / DE / FR / ES
  • Additional instructions card

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)