• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenco LS-300WD Turntable type Wood

1/8
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lenco LS-300WD - Bluetooth record player with two external speakers and 2 x 10 watts RMS, wood

  • Bluetooth
  • 2 speeds 33 and 45 RPM
  • Moving Magnetic Cartridge (MMC)
  • Belt drive
  • Auto-stop
  • 2 Loudspeakers
  • Output power 2 x 10W RMS
  • MDF housing
  • Plastic dust cover
  • RCA output connections

Technical specifications

Product type

Turntable type

Recording function

None

Turntable features

Bluetooth

Operating voltage

100 - 240 V

Factory colour

Wood

Length

34.7 cm

Width

42.4 cm

Height

14.1 cm

Interfaces

RCA (phono)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402072 Lenco LS-300WD Turntable type Wood

Description

The Lenco LS-300 is a record player with 2 separate wooden loudspeakers, with which you can enjoy your favorite vinyl easily at the push of a button.
Forget complicated music installations, because with the Lenco LS-300 you bring your records to life again without any problem. Whether single or long play plate (LP), you can change the speed easily from 33 to 45 rpm.

If the supplied speakers are not sufficient, you can easily connect the record player to an external stereo system using the cinch connector on the back of the record player.

So every room is filled with your music. The record player also has Bluetooth reception so that you can easily stream music from your smartphone. The Lenco LS-300 is delivered with a removable dust cover that protects the record player from dust formation. The device can easily be held clean with a soft, dry cloth and you can easily change the needle yourself.

Since Lenco knows like no other that you want to handle your vinyl collection carefully, the Lenco LS-300 is equipped with auto-stop. After the last track has been played, the needle lifts itself from the record and the arm returns automatically to the support. The record player is available in black and wood.

Included in the delivery

Record player
element
Power supply unit
Adapter plug
Slipmat
45 rpm adapter
Dust protection
Speaker 2x
Speaker cable 2x
MANUAL NL/EN/DE/FR/ES
Additional instruction card

The Lenco LS-300 is a record player with 2 separate wooden loudspeakers, with which you can enjoy your favorite vinyl easily at the push of a button.
Forget complicated music installations, because with the Lenco LS-300 you bring your records to life again without any problem. Whether single or long play plate (LP). You can easily change the speed from 33 to 45 rpm.

If the supplied speakers are not sufficient, you can easily connect the record player to an external stereo system using the cinch connector on the back of the record player.
So every room is filled with your music. The record player also has Bluetooth reception so that you can easily stream music from your smartphone. The Lenco LS-300 is delivered with a removable dust cover that protects the record player from dust formation. The device can easily be held clean with a soft, dry cloth and you can easily change the needle yourself.

Since Lenco knows like no other that you want to handle your vinyl collection carefully, the Lenco LS-300 is equipped with auto-stop. After the last track has been played, the needle lifts itself from the record and the arm returns automatically to the support.
The record player is available in black and wood.

This text is machine translated.

Scope of delivery

  • Record player
  • AT3600
  • Mains adapter
  • Cleaning cloth
  • Dust protection hood
  • Slip mat

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)