• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenco LS-50WD Turntable type Belt drive Wood

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Lenco LS-50WD - Record player with integrated speakers - USB recording - wood

  • Turntable in wooden housing with loudspeakers
  • Plate with 300 mm diameter
  • USB connection for PC connection for converting vinyl to digital format
  • Integrated stereo amplifier
  • 2 Loudspeakers
  • 3 speeds 33, 45 and 78 rpm
  • RCA line output
  • Ceramic pickup
  • Adjustable counterweight
  • Belt drive
  • Removable dust protection cover made of plastic
  • Wooden casing

Technical specifications

Product type

Turntable type

Drive

Belt drive

Factory colour

Wood

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402070 Lenco LS-50WD Turntable type Belt drive Wood

Description

The Lenco LS-50 is a modern record player with two built-in speakers. Enjoy your favorite vinyl at the push of a button. Forget complicated music installations, because with the Lenco LS-50 you bring your records to life again without any problem.

No matter which record you are listening to, you can easily switch the speed from 33 to 45 or 78 rpm. For more volume use external speakers and the RCA port on the back of the record player. So every room is filled with music. Do you want to digitize your favorite records and listen to them via your Bluetooth® speaker or smartphone? You can use the USB port to convert the records into digital formats using your PC.

The Lenco LS-50 is delivered with a removable dust cap that protects the record player from dirt. You can easily adjust the needle pressure with the adjustable counterweight. With the Lenco LS-50 you will have years of fun playing music from the past on the devices of today.

The Lenco LS-50 is available in 2 colors: Grey, wood, pink and turquoise.

This text is machine translated.

Scope of delivery

  • 45 RPM adapter
  • Mains adapter
  • Cleaning cloth
  • Dust protection hood
  • Additional stylus
  • Slip mat
  • Software CD

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)