• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenco Projector LPJ-900WH LED 250 ANSI lumen 1920 x 1080 Full HD

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Lenco Projector LPJ-900WH LED

  • ANSI lumen: 250 ANSI lumen

Technical specifications

  • Capacity of projection area 762 - 2540 mm (30 - 100")
  • Projector brightness 250 ANSI lumens
  • Projector native resolution: 1080p (1920x1080)
  • Contrast ratio: 1000:1
  • Market positioning: Home theater
  • Product type: Standard throw projector
  • Energy source: AC
Product type

Projector

Technology

LED

Range of use

Home projector

Home cinema/HD projector

Standard resolution

1920 x 1080 Full HD

ANSI lumen

250 ANSI lumen

Max. bulb life

50000 h

No. of HDMI ports

2 x

No. of VGA ports

1 x

Max. projection distance

1 - 7 m

Dim

(W x H x D) 250 x 108 x 196 mm

Width

250 mm

Height

108 mm

Depth

196 mm

Weight

2.05 kg

Factory colour

Black

White

Power consumption (ON)

5 W

Bluetooth

5.0

Bluetooth

Yes

Playback of

MP3

WMA

No. of USB A 2.0 ports

1 x

Material

Glass

Metal

Plastic

Material (details)

Metal, plastic

10 m

No. of lights

1 lamps

Wi-Fi

No

UKCA

yes

Ethernet LAN

no

Mobile High-Definition Link (MHL)

no

Remote control included

yes

Quantity per pack

1 Stück(e)

Headphone outputs

1

DVI port

no

Built-in speaker(s)

no

Full HD

yes

Card reader integrated

yes

Number of OSD languages

7

Package weight

2.94 kg

Built-in display

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742013 Lenco Projector LPJ-900WH LED 250 ANSI lumen 1920 x 1080 Full HD

Description

With the LPJ-900WH LCD projector from Lenco, you can project all your movies, games and presentations pin-sharp. The projector is easy to transport and use. Turn it on, adjust focus and height, and you can get started. With the in-built stereo loudspeakers you can rely on a good sound. The projector comes with Bluetooth® so you can send the movie sound wirelessly to an external Bluetooth® sound bar or speaker. The LPJ-900 also has the usual audio and video inputs such as HDMI, USB and SD. The most important features
• Powerful Full HD projector with 1,920 x 1,080 (1080P) resolution
• Ideal for games, movies and presentations
• Bluetooth® 5.0 for audio streaming
• Easy to use and operate (remote control)
• Outstanding image quality (light output of 250 ANSI lumens)
• Almost endless viewing pleasure, as the LED lamp lasts 50,000 hours on average
• Can be positioned anywhere thanks to its compact design
• Streaming with Bluetooth® 5.0

Bluetooth® 5.0 is twice as fast as its predecessor, Bluetooth® 4.2. A Bluetooth® 5 device connects faster to other Bluetooth® devices and transmits data faster. Stream music or pictures? Then you will hardly notice any delay. For a perfect listening experience you can stream the sound wirelessly directly from the projector to a stereo system, sound bar, headphones or portable speakers. You can also use your own stereo speakers of the LPJ-900.A cinema experienceWith the Lenco LPJ-900 you can transform your living room into a real cinema. With a brightness of 250 ANSI lumens and a contrast ratio of 1,000:1, you experience an excellent and clear picture quality. It is Ideal for streaming TV, movies, Netflix series or games via a cast dongle (e.g. Chromecast). This projector has a projection distance of 1 to 7 meters for an optimum image. Moreover, the maximum projection size of this device is 510 cm. Everything, you need WAS for your own home theater.Easy to use Lenco LPJ-700 is compact and can be set up anywhere. This projector is quick and efficient to use. In addition to the Bluetooth® connection, the projector has numerous connection options, such as 2 HDMI ports, 1 USB port, 1 micro SD card slot and 1 AV port. The remote control supplied completes the LPJ-900.Technical features
• Bluetooth® 5.0
• Contrast ratio 1,000:1
• Projection distance from 1 to 7 meters
• Stereo speakers
• Up to 50,000 hours of LED life
• Brightness/light output of 250 ANSI lumens
• Vertical and manual keystone correction
• Maximum projection size of 510 cm

Input
• 1 x USB A
• Micro SD card slot
• 2 x HDMI
• 0.14-inch CVBS mini AV

Output
• 3.5 mm headphone output

Supported formats:
• MP3 / WMA
• BMP / JPEG
• AVI / MKV / MP4 (XVID) / VOB

WAS is included in the delivery?
• LCD PROJECTOR LPJ-900WH
• Remote control
• AC adapter
• Protective lens cap
• MANUAL EN / DE / FR / ES

This text is machine translated.

Features

  • Full HD image quality
  • With Bluetooth for connecting external speakers
  • Easy to transport through compact design
  • Perfect also for games
  • Powerful full HD projector with a resolution of 1,920 x 1,080 (1080P)
  • Ideal for games, movies and presentations
  • Bluetooth® 5.0 for audio streaming
  • Simple use and operation (remote control)
  • Excellent image quality (light output of 250 ANSI lumens)
  • Almost endless viewing pleasure, because the LED-lamp lasts on average 50,000 hours
  • Can be set up anywhere thanks to the compact design
  • Streaming with Bluetooth® 5.0

Scope of delivery

  • • LCD PROJECTOR LPJ-900WH
  • • Remote control
  • • AC adapter
  • • Protective lens cap
  • • Manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)