• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenco Projector LPJ-960SI LCD 300 ANSI lumen 1920 x 1080 Full HD

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Lenco Projector LPJ-960SI LCD

  • ANSI lumen: 300 ANSI lumen

Technical specifications

  • • Full HD resolution with 1080p
  • • Wi-Fi connection : 2.4 & 5 GHZ
  • • 180° rotating stand
  • • 300 ANSI lumens
  • • Auto-focus
  • • Automatic keystone correction
  • • Netflix (certified), Prime Video, You Tube...
  • • Projection distance 1 - 4 meters
  • • Projection size up to 400 cm (+/-160inch)
  • • Speaker power 5 W
  • • Stereo output
  • • LED life up to 30,000 hours
  • • Connections: 3.5 mm headphone jack, AV-IN,
  • HDMI, USB x 2
Product type

Projector

Technology

LCD

Range of use

Home projector

Home cinema/HD projector

Standard resolution

1920 x 1080 Full HD

ANSI lumen

300 ANSI lumen

Average lifespan

30000 h

5 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742014 Lenco Projector LPJ-960SI LCD 300 ANSI lumen 1920 x 1080 Full HD

Information

Information 3742014 Lenco Projector LPJ-960SI LCD 300 ANSI lumen 1920 x 1080 Full HD

Description

Scope of delivery

  • • LCD projector
  • · AV cable
  • • HDMI cable
  • • Power cable
  • • Remote control

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)