• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenco TCD-2571WD Turntable type Wood

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Classic Phono TCD-2571WD – wooden record player in a retro design with Bluetooth

  • Bluetooth® reception (version 5.0)
  • Record player in wooden casing with MP3 USB-direct recording
  • DAB+ / FM Radio
  • Built-in CD player
  • Cassette player
  • 3 speeds 33 rpm, 45 rpm and 78 rpm
  • Record player with belt drive
  • LCD screen
  • Two built-in speakers
  • You can also play your records in a closed cupboard. The lid can be placed at an angle of 45° with the help of the metal hinge.
  • MDF housing

Technical specifications

  • Power: 2 x 5 watt (RMS)
  • RCA output, AUX input, 3.5 mm headphone output
  • Dimensions (H x W x D) 22.3 x 53 x 35.8 cm
Product type

Turntable type

Factory colour

Wood

Weight

2.54 kg

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3402009 Lenco TCD-2571WD Turntable type Wood

User & Safety Instructions

User & Safety Instructions 3402009 Lenco TCD-2571WD Turntable type Wood

Description

The TCD-2571WD Classic Phono (by Lenco) is a multifunctional all-in-one music system with a beautiful retro design that enriches each interior. The TCD-2571WD is characterized by the integrated record player with belt drive, but offers much more than that. The TCD-2571WD combines easily classical functions with modern playback options. The wooden retro record player features Bluetooth® reception, DAB+/FM radio, a built-in CD player and a cassette recorder. This provides a complete listening experience with the perfect balance between the nostalgic charm of vintage aesthetics and modern functionality. The TCD-2571WD is equipped with an MDF housing and comes with a remote control for additional comfort.

Record player with belt drive

Thanks to the reliable belt drive, a technology, which is known for its smooth and vibration-free operation, the record player provides for a clear and precise playback of your favorite records. The record player supports three-speed playback: 33, 45, or 78 rpm. The metal hinge allows you to place the lid of the retro record player at an angle of 45°. So you can play your records with an open and closed cabinet. Moreover, you can convert your favorite titles in the MP3-format with the integrated USB-coding.

Different playback options

The Classic Phono TCD-2571WD can be used in many ways. In addition to playing your favorite records, Bluetooth 5.0 allows you to stream your playlists from your smartphone or tablet PC. In addition, you can easily play your CDs using the built-in CD player and listen to your favorite radio stations with the built-in radio that supports both FM and the latest radio technology, DAB+. The audio system also allows you to return to the nostalgia of the tape. With the clear LCD-screen you can control all your playback settings. In addition to converting vinyl to MP3, it is also possible to convert CD, Bluetooth, radio and line-in to MP3 and store it on a USB stick.

Two built-in speakers

Enjoy a clear, warm and high-quality sound with both the in-built loudspeakers with a power of 5 watt RMS each. Whether you enjoy the warm sounds of vinyl, the refined sounds of a CD or the nostalgia of a cassette tape - the loudspeakers offer a rich sound playback.

Classic phono by Lenco

Discover the nostalgic charm of the classic phono record players, proud representatives of more than seventy-five years of expertise from Lenco in hi-fi and entertainment electronics. The innovation and reliability that Lenco defines can be found in the warm sounds and the sustainable performance of our classic phono record players with a timeless retro design. Experience your music in an authentic and stylish way, supported by the proven quality of Lenco. Classic phono, where the past and the present come together.

Key Features:


Bluetooth® reception (version 5.0)
Record player in wooden casing with MP3 USB-direct recording
DAB+/FM Radio
Built-in CD player
Cassette player
3 speeds 33 rpm, 45 rpm and 78 rpm
Record player with belt drive
LCD screen
Two built-in speakers
You can also play your records in a closed cupboard
The lid can be placed at an angle of 45° with the help of the metal hinge
MDF housing
Including remote control


Included in the delivery:

Classic phono TCD-2571WD
Remote control
Power cable;
USER MANUAL NL/EN/DE/FR/ES/DK/SE

This text is machine translated.

Scope of delivery

  • Remote control
  • Power cable;
  • USER MANUAL NL/EN/DE/FR/ES/DK/SE

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)