• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Laptop battery Akku 5B10W13960 11.55 V 5887 mAh Lenovo

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Lenovo battery 68Wh for T15p Gen 2

  • 3 batteries.
  • Li-polymer rechargeable battery
  • Convincing power with 68Wh of watt-hours.

Technical specifications

Product type

Laptop battery

for brands

Lenovo

Compatible with

P15v Gen 2 (21A9/21AA)

ThinkPad P15v Gen 1 (20TQ/20TR)

ThinkPad P15v Gen 3 (21D8/21D9)

ThinkPad P15v Gen 3 (21EN/21EM)

ThinkPad T15p Gen 1 (20TN/20TM)

replaces original battery

5B10W13960

5B10W13961

5B11M90088

Capacity (mAh, Ah)

5887 mAh

Technology

LiPo

Voltage

11.55 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Capacity

68.00 Wh

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3393255 Lenovo Laptop battery Akku 5B10W13960 11.55 V 5887 mAh Lenovo

Description

High-quality original Lenovo battery in a convincing top quality. Thanks to the usual Lenovo quality, clean and perfectly fitting processing. Experience the original performance and running time of your notebook with our original battery. Developed for highest quality and security, it not only brings back the original performance, but also extends the life of your laptop. Trust originality for an optimal mobile experience and ensure the quality that your device deserves - so that your notebook remains powerful and you can always work productively.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)