• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Laptop workstation ThinkPad P16s G5 40.6 cm (16 inch) WUXGA Intel® Core™ Ultra 7 356H 32 GB RAM 1 TB SSD German,

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Lenovo ThinkPad P16s G5 Laptop workstation

  • 40.6 cm (16 inch)
  • WUXGA
  • 1920 x 1200 Pixel
  • 60 Hz , IPS
  • Intel® Core™ Ultra 7
  • 356H
  • Number of cores: 16 x max. 4.7 GHzRAM: 32 GB;LPDDR5X1 TB SSD;Windows® 11 Pro
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 45 W - 100 W USB PD

Technical specifications

Product type

Laptop workstation

Type

ThinkPad P16s G5

Display (cm)

40.6 cm

Screen size diagonal (inches)

16 inch

Display resolution mode

WUXGA

Display properties

60 Hz

IPS

Display resolution

1920 x 1200 Pixel

CPU

Intel Core™ Ultra 7 356H, 16C (4P + 8E + 4LPE) / 16T, Max Turbo up to 4.7GHz, 18MB Intel® Smart cache

CPU series

Intel® Core™ Ultra 7

Processor/type

356H

Processor cores (No.)

16 x

CPU turbo clock speed (max.)

4.7 GHz

No. of processor E cores

8

No. of processor P cores

4

CPU cache

18 MB

32 GB

No. of memory slots

1

Configuration

LPCAMM2

RAM / Max. upgrade

96 GB

RAM type

LPDDR5X

Dedicated graphics card (GPU manufacturer)

Nvidia

Dedicated graphics card

Yes

Dedicated graphics card (memory type)

GDDR7

Dedicated graphics card (memory)

6 GB

Onboard graphics card (version)

Nvidia® RTX PRO 500 Blackwell Generation 6GB GDDR7 laptop GPU

SSD 1 type

SSD

SSD

1 TB

SSD connection

M.2 PCIe NVMe 4.0 x4

SSD size (total)

1024 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Features

Microsoft Copilot + PC

TPM 2.0 module

Fingerprint

Fingerprint

Yes

Microphone

Yes

Built-in speakers

Yes

Webcam

Yes

Bluetooth

5.4

Keyboard layout

German, QWERTZ

Interfaces

Wi-Fi 7 (IEEE 802.11be)

Bluetooth

Thunderbolt 4

USB type A

HDMI™

Audio stereo (3.5 mm jack)

RJ45 2.5 Gbit (LAN) port

No. of HDMI ports

1 x

No. of Thunderbolt IFs

2 x

No. of Gigabit LANs

1 x

Supported memory cards

SD

Factory colour

Multicolour

Width

357.9 mm

Height

18.15 mm

Depth

247.9 mm

Weight

1.79 kg

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

16 inch

Charging capacity (min.)

45 W

Charging capacity (max.)

100 W

Display

40.6 cm (16 inch)

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3776540 Lenovo Laptop workstation ThinkPad P16s G5 40.6 cm (16 inch) WUXGA Intel® Core™ Ultra 7 356H 32 GB RAM 1 TB SSD German,

Description

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.