
Highlights & Details
Lenovo ThinkPad P16s G5 Laptop workstation
- 40.6 cm (16 inch)
- WUXGA
- 1920 x 1200 Pixel
- 60 Hz , IPS, 10-point multi-touch
- Intel® Core™ Ultra 7
- 356H
- Number of cores: 16 x max. 4.7 GHzRAM: 32 GB;LPDDR5X1 TB SSD;Windows® 11 Pro
Technical specifications
- Product type
Laptop workstation
- Type
ThinkPad P16s G5
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display resolution mode
WUXGA
- Display properties
60 Hz
IPS
10-point multi-touch
- Display resolution
1920 x 1200 Pixel
- CPU
Intel Core™ Ultra 7 356H, 16C (4P + 8E + 4LPE) / 16T, Max Turbo up to 4.7GHz, 18MB Intel® Smart cache
- CPU series
Intel® Core™ Ultra 7
- Processor/type
356H
- Processor cores (No.)
16 x
- CPU turbo clock speed (max.)
4.7 GHz
- No. of processor E cores
8
- No. of processor P cores
4
- CPU cache
18 MB
32 GB
- No. of memory slots
1
- Configuration
LPCAMM2
- RAM / Max. upgrade
96 GB
- RAM type
LPDDR5X
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
8 GB
- Onboard graphics card (version)
Nvidia® RTX PRO 1000 Blackwell generation 8GB GDDR7 laptop GPU
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Microsoft Copilot + PC
TPM 2.0 module
Fingerprint
Touch display
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- Interfaces
Wi-Fi 7 (IEEE 802.11be)
Bluetooth
Thunderbolt 4
USB type A
HDMI™
Audio stereo (3.5 mm jack)
RJ45 2.5 Gbit (LAN) port
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- No. of Gigabit LANs
1 x
- Supported memory cards
SD
- Factory colour
Multicolour
- Width
357.9 mm
- Height
18.15 mm
- Depth
247.9 mm
- Weight
1.79 kg
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
16 inch
- Charging capacity (min.)
45 W
- Charging capacity (max.)
100 W
- Display
40.6 cm (16 inch)
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3776541 Lenovo Laptop workstation ThinkPad P16s G5 40.6 cm (16 inch) WUXGA Intel® Core™ Ultra 7 356H 32 GB RAM 1 TB SSD German,
User & Safety Instructions
User & Safety Instructions 3776541 Lenovo Laptop workstation ThinkPad P16s G5 40.6 cm (16 inch) WUXGA Intel® Core™ Ultra 7 356H 32 GB RAM 1 TB SSD German,
Description
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- Apple Macbook
- Asus laptop
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
- Touchscreen laptop
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















