Automotive wire
1 x
500 m
0.50 mm²
PVC
Symmetrical
Flexible
FLRY-A
1.60 mm
Yes
No
76783021K004-500
Black
Violet
Soft PVC with properties according to ISO 6722, class B, lead-free
Soft annealed electrolytic copper copper-ETP1 according to DIN EN 13 602, blank; conductor construction according to ISO 6722
19 x 0.19 mm
No
DIN EN 13 602, ISO 6722
1 x 0.50 mm²
+105 °C
-40 °C
+105 °C
-40 °C
FLRY-A
See data sheet
FLRY
-40 - +105 °C
-
Datasheet 1782752 Leoni 76783021K004-500 Automotive wire FLRY-A 1 x 0.50 mm² Black, Violet 500 m
User & Safety Instructions 1782752 Leoni 76783021K004-500 Automotive wire FLRY-A 1 x 0.50 mm² Black, Violet 500 m
€ 442.58*
The necessary accessories are required to use the article as described.