

Automotive wire
1 x
Sold per metre
0.50 mm²
PVC
Symmetrical
Flexible
FLRY-A
1.60 mm
No
No
76783021K556-1
Blue
Green
Soft PVC with properties according to ISO 6722, class B, lead-free
Soft annealed electrolytic copper copper-ETP1 according to DIN EN 13 602, blank; conductor construction according to ISO 6722
19 x 0.19 mm
500 m
Yes
DIN EN 13 602, ISO 6722
1 x 0.50 mm²
+105 °C
-40 °C
+105 °C
-40 °C
FLRY-A
See data sheet
1.6 mm
FLRY-A
FLRY-A
1 x 0.5 mm²
Type A (balanced)
-40 - +105 °C
-
Datasheet 604981 Leoni 76783021K556-1 Automotive wire FLRY-A 1 x 0.50 mm² Blue, Green Sold per metre
User & Safety Instructions 604981 Leoni 76783021K556-1 Automotive wire FLRY-A 1 x 0.50 mm² Blue, Green Sold per metre
€ 284.65*
The necessary accessories are required to use the article as described.