• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LG Electronics 4K QNED evo AI QNED85 QNED-TV 139 cm 55 inch EEC E (A - G) CI+, DVB-C, DVB-S, DVB-S2, DVB-T, DVB-T2, UHD,

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 909.00 / piece)
€ 909.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

LG Electronics 55QNED85A6C 55-inch QNED Evo AI QNED85 MiniLED 4K Smart TV

  • Screen size diagonal: 139 cm (55 inch)
  • Ultra HD (3840 x 2160 Pixel)
  • Reception: DVB-C (cable), DVB-S (sat), DVB-S2, DVB-T (aerial), DVB-T2 (aerial)
  • Energy efficiency rating (calc): E (A - G)
  • Image enhancement: 144 Hz
  • Recording function:

Technical specifications

Features

CI+

Dolby Vision™ support

HDR

Smart TV

Ultra HD

QNED-TV

QNED MiniLED

Supports FreeSync

Manufacturer

LG Electronics

Product type

QNED-TV

Screen size diagonal (inches)

55 inch

Frame rate

144 Hz

Image enhancement

144 Hz

Reception

DVB-C (cable)

DVB-S (sat)

DVB-S2

DVB-T (aerial)

DVB-T2 (aerial)

Display size

51 inch - 55 inch

Network/internet function

WiFi

LAN

Bluetooth®

Apple AirPlay 2

Web Browser

Smart TV

Apps

AI-Features

Google Home

Google Cast

Apple Home

Show more
Wi-Fi

built-in

No. of HDMI connections

4

No. of USB ports

2 x

Interfaces

Bluetooth

RJ45

S/PDIF

HDMI™

CI+ slot

Antenna (75 Ohm)

USB A (USB 2.0)

Wi-Fi 6 (IEEE 802.11ax)

Audio power (max.)

20 W

Image format

16:9

Display technology

QNED

300 x 300 mm

Wall mounting option

Yes

Factory colour

Black

Width

1236 mm

Height

802 mm

Depth

280 mm

Height (without base)

716 mm

Device depth (without stand)

29.7 mm

Weight

15.7 kg

Weight, information

with base

Power supply (details)

Alternating current, 100-240 volt, 50-60 Hz

Power supply (LOV)

mains-powered

E (A - G)

Dim

(W x H x D) 1236 x 802 x 280 mm

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

139.7 cm

Screen size diagonal (cm)

139 cm

Screen size diagonal (inches)

55 inch

Standby consumption

0.5 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402643 LG Electronics 4K QNED evo AI QNED85 QNED-TV 139 cm 55 inch EEC E (A - G) CI+, DVB-C, DVB-S, DVB-S2, DVB-T, DVB-T2, UHD,

Description

Features

  • QDED Evo
  • 55" (139 cm) with 4K Ultra HD - 3,840 x 2,160 pixels
  • α8 Gen2 4K AI Processor with α8 AI Sound Pro (Virtual 9.1.2 Up-mix) and α8 4K AI Super Upscaling
  • 2.0 sound system with 20W
  • Dolby Vision / HDR10 / HLG
  • Local dimming
  • WebOS 25
  • Single tuner
  • 4x HDMI (supports 4K@120Hz, earc, VRR, ALL, QMS as specified in HDMI 2.1)

Scope of delivery

  • Remote control (batteries included)
  • User manual.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)