

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
230 V
3
GX53
LED (monochrome)
6 W
18 W
500 lm
1500 lm
2700 K
Warm white
Natural white
Circular
90 mm
112 mm
40 mm
Chrome
Aluminium
Plastic
759 g
n.rel.
(Ø x H) 112 mm x 40 mm
2700 K
40 mm
112 mm
Datasheet 2793242 LightMe LM85660 Aqua LED recessed light 3-piece set LED (monochrome) GX53 18 W Chrome
User & Safety Instructions 2793242 LightMe LM85660 Aqua LED recessed light 3-piece set LED (monochrome) GX53 18 W Chrome
Information 2793242 LightMe LM85660 Aqua LED recessed light 3-piece set LED (monochrome) GX53 18 W Chrome