User & Safety Instructions 2887237 Lindström RX 8147 ESD Side cutter 135.5 mm
Features
Precision side cutter with oval jaws, developed in the course of the ERGO™ process
2-component Ergo handles with thermoplastic surface in hard polypropylene for an optimum grip
Cutting/wadding: Flush®
The specified cutting capacity applies to copper wire
High-power steel alloy
The numerically controlled machine grinding ensures the accuracy and contact of the cutting edge; increases the load-carrying capacity and durability of the tool
Induction hardened cutting edges, 63-65 HRC
Friction-reducing screw connection, which enhances the consistency of the cutting edges
ESD secure grip made of synthetic two-component material
Opening spring which limits the tension during the working period and can be set or removed in three different positions
Especially suitable for working on cable harnesses and for equipment problems on PCBs
This text is machine translated.
Description
Features
Precision side cutter with oval jaws, developed in the course of the ERGO™ process
2-component Ergo handles with thermoplastic surface in hard polypropylene for an optimum grip
Cutting/wadding: Flush®
The specified cutting capacity applies to copper wire
High-power steel alloy
The numerically controlled machine grinding ensures the accuracy and contact of the cutting edge; increases the load-carrying capacity and durability of the tool
Induction hardened cutting edges, 63-65 HRC
Friction-reducing screw connection, which enhances the consistency of the cutting edges
ESD secure grip made of synthetic two-component material
Opening spring which limits the tension during the working period and can be set or removed in three different positions
Especially suitable for working on cable harnesses and for equipment problems on PCBs