• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lindström RX 8150 ESD Side cutter 138 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cutting capacity 0.3 - 1.6 mm
Product type

Side cutter

Manufacturer part #

RX 8150

Range of use

ESD

Length

138 mm

Material

Steel

Material properties

burnished

Edge hardness

65 HRC

Weight

73 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2887239 Lindström RX 8150 ESD Side cutter 138 mm

Description

Features

  • Precision side cutter with oval jaws, developed in the course of the ERGO™ process
  • 2-component Ergo handles with thermoplastic surface in hard polypropylene for an optimum grip
  • Cutting/wadding: Micro-Bevel®
  • The specified cutting capacity applies to copper wire
  • High-power steel alloy
  • The numerically controlled machine grinding ensures the accuracy and contact of the cutting edge; increases the load-carrying capacity and durability of the tool
  • Induction hardened cutting edges, 63-65 HRC
  • Friction-reducing screw connection, which enhances the consistency of the cutting edges
  • ESD secure grip made of synthetic two-component material
  • Opening spring which limits the tension during the working period and can be set or removed in three different positions
  • Especially suitable for working on cable harnesses and for equipment problems on PCBs
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)