• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 2 Port HDMI 18G Splitter 2 ports HDMI splitter 3840 x 2160 p Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

2 Port HDMI 18G Splitter

  • Distributes the signal of an HDMI 2.0 source to 2 HDMI Displays
  • Supports resolutions up to 4K@60Hz 4:4:4 including HDR
  • HDCP 2.2 support for better compatibility
  • EDID management for easy installation

Technical specifications

Product type

HDMI splitter

Supported monitors

2

No. of inputs

1 x

Interfaces (input)

HDMI™

No. of outputs

2 x

Interfaces (output)

HDMI™

Resolution (max.)

3840 x 2160 p

Power supply (LOV)

mains-powered

Factory colour

Black

Weight

342 g

Width

146 mm

Height

65 mm

Depth

65 mm

Dim

(W x H x D) 146 x 65 x 65 mm

Port

2 ports

Version

Cable

Type A

HDMI plug

Type B

HDMI plug

Cable use

TV/monitor

Connection type

HDMI

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2361110 LINDY 2 Port HDMI 18G Splitter 2 ports HDMI splitter 3840 x 2160 p Black

Warranty Terms

Warranty Terms 2361110 LINDY 2 Port HDMI 18G Splitter 2 ports HDMI splitter 3840 x 2160 p Black

Description

The Lindy 2-port HDMI 18G splitter is a compact, powerful solution for distributing the HDMI 2.0 18G signal from a source device to two displays. With resolutions up to 4K 60Hz 4:4:4 8Bit, the splitter is perfect for striking digital signage systems in the retail sector, for displaying high-quality videos in different rooms of medical facilities or in sports bars.

The splitter can be cascaded over three further levels - ideal for displaying on several displays, for example in airports, railway stations or on the stock exchange.

The additional support of High-Dynamic Range ensures that video content can be viewed with higher brightness, improved contrast and wider color spectrum for true-to-life color reproduction.

HDCP 2.2 support ensures that when connected to source devices such as set-top boxes, Blu-ray players or 4K HDR media players, there are no problems with the multitude of 4K content. The intelligent switch for EDID management guarantees maximum compatibility with the display. Through its solid, compact design the splitter can be integrated inconspicuously in installations.

This text is machine translated.

Features

  • AV-interface: HDMI
  • Interface standard HDMI 2.0
  • Supported bandwidth: 18Gbit/s.
  • Maximum resolution: 3840x2160@60Hz 4:4:4 8Bit
  • HDCP support: 2.2
  • Audio: Audio pass-through
  • Separate audio ports:
  • CEC support: -
  • Serial interface: -
  • Special features: EDID emulation
  • Inputs: 1 x HDMI (socket)
  • Outputs 2 x HDMI (socket)
  • Control: -
  • Power supply / power supply: 5.5/2.1mm DC socket
  • Housing dimensions (approx.) WxDxH: 100x56x16mm (3.94x2.2x0.63in)
  • Case material: metal
  • Net weight device/e: 0.263kg (0.58lb)
  • OPERATING TEMPERATURE 0°C - 40°C (32°F - 104°F)
  • STORAGE TEMPERATURE -20°C - 60°C (-4°F - 140°F)
  • Humidity 20 - 90% RH (non-condensing)
  • Power consumption: 5VDC 1A

Scope of delivery

  • HDMI Splitter
  • Multi-country power supply (UK, EU, US & OFF)
  • Lindy manual

What kind of AV-/ HDMI-Switches & Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)