
1/4
On-ear headset
On-ear
PC
Headset
Volume control
Microphone mute
Stereo
Universal
Corded (1075100)
USB-C®
20 - 20.000 Hz
32 Ω
115 dB
Black
132 g
1
Retail
-42 dB
Hz
1.95 m
PC
Android
Notebook
231.3 mm
187 mm
68.9 mm
No
no
Plastic
Corded
yes
yes
-10 - 50 °C
no
1
50 - 15000 Hz
4 cm
0.1 %
yes
no
2000 Ohm
yes
-10 - 50 °C
120 g
no
User & Safety Instructions 3763553 LINDY 20439 On-ear headset Corded (1075100) Stereo Black Headset, Volume control, Microphone mute PC
Warranty Terms 3763553 LINDY 20439 On-ear headset Corded (1075100) Stereo Black Headset, Volume control, Microphone mute PC