7m charging cable type 2 for electric vehicles, 11kW
Type 2 on type 2 cable for charging vehicles with type 2-connection at a public charging station or wall box
3-phase charging with max. 11 kW charging output for faster charging
Robust TPU-sheath and PVC-plug connector with protective caps for protecting the plug connector when not in use
Supplied with a carry case for convenient storage
Technical specifications
Product type
eMobility charging cable
Type A
IEC socket
Type B
IEC plug
No. of phases
3-phase
Charging mode
Mode 3
Cable length
7 m
Cable features
UV-resistant
Nominal voltage
480 V
IP55
IP65
Signal flow direction
Unidirectional (uni)
Min. temperature
-30 °C
Max. temperature
50 °C
Charging capacity
11 kW
Charging current
16 A
Factory colour
Multicolour
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2886701 LINDY 30111 eMobility charging cable 7 m UV-resistant
Description
Charge your E-vehicle or your plug-in hybrid quickly with the LINDY type 2 cables. With this charger cable you can charge any vehicle that is equipped with a type 2 connection at a public charging station or Wallbox. Type 2 is standard in the EU, which is why you can use this cable at most of the loading ramps in Europe. 3-phase charging of up to 11 kW (16A 480VAC) is possible, as is a 1-phase charging.
The cable is well protected against dust and water spray (IP55), it is UV-resistant and the plugs are flame-retardant (UL 94 V-0). The plugs are designed for more than 10,000 mating cycles. This corresponds to a usage duration of more than 10 years with daily use.
When not in use, the cable can be easily stowed in the carrying case which is supplied with the product.
This product has been certified by TÜV Rheinland.
This text is machine translated.
Description
Charge your E-vehicle or your plug-in hybrid quickly with the LINDY type 2 cables. With this charger cable you can charge any vehicle that is equipped with a type 2 connection at a public charging station or Wallbox. Type 2 is standard in the EU, which is why you can use this cable at most of the loading ramps in Europe. 3-phase charging of up to 11 kW (16A 480VAC) is possible, as is a 1-phase charging.
The cable is well protected against dust and water spray (IP55), it is UV-resistant and the plugs are flame-retardant (UL 94 V-0). The plugs are designed for more than 10,000 mating cycles. This corresponds to a usage duration of more than 10 years with daily use.
When not in use, the cable can be easily stowed in the carrying case which is supplied with the product.
This product has been certified by TÜV Rheinland.
This text is machine translated.
What kind of Electric Vehicle Charging Cables are you looking for?