• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 30245 Current Cable extension Black 5 m H05VV-F 3G 1,5 mm²

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

PG plug

Connector version

angled on one side

Type B

PG connector

Outlets

1

Cable standard

H05VV-F 3G 1,5 mm²

Cable length

5 m

Used at

Indoors

Factory colour

Black

Cable use

Current

Connection type

PG connector

Weight

0.70

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2535356 LINDY 30245 Current Cable extension Black 5 m H05VV-F 3G 1,5 mm²

Warranty Terms

Warranty Terms 2535356 LINDY 30245 Current Cable extension Black 5 m H05VV-F 3G 1,5 mm²

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)