
Number
Total (€ 6.99 / piece)
€ 6.99
incl. VAT
14-day return policy included
Highlights & Details
Lindy Premium audio cable with 3.5mm jack plug, 3 m
- Premium audio cable with gold-plated plugs - ideal for example to the car speakers or portable speakers. With the smartphone, MP3 player or tablet to connect
Technical specifications
- Product type
Audio/phono Cable
- Connection type
Jack
- No. of A connectors
1 x
- Type A
Jack plug 3.5 mm
- No. of B connections
1 x
- Type B
Jack plug 3.5 mm
- Cable length
3.00 m
- Factory colour
Black
- Cable use
Audio/phono
- Version
Cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1837257 LINDY 35643 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 3.00 m Black
User & Safety Instructions
User & Safety Instructions 1837257 LINDY 35643 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 3.00 m Black
Description
Premium cable with gold-plated plugs. 3.5mm jack plug on 3.5mm jack connector transmits audio signals in stereo format suitable for all devices with 3.5 mm jack socket PVC cable with shielded wires for left and right stereo channel cable cross-section: 2 x AWG 28 / 2 x 0.080 mm²Farbe: Black length: 3m
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 11.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


![LINDY 35643 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 3.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1837257_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![LINDY 35644 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 5.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1837256_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![LINDY 35640 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 25.00 cm Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1846687_ZB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![LINDY 35641 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1837255_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![LINDY 35642 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 2.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1837258_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![LINDY 35646 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 10.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1846688_ZB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![LINDY 35648 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 20.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1846689_ZB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![LINDY 35643 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 3.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1837257_BB_00_FB/image.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7869784 Jack Audio/phono Cable extension [1x Jack plug 3.5 mm - 1x Jack socket 3.5 mm] 5.00 m Bla](https://asset.conrad.com/media10/isa/160267/c1/-/en/325052_LB_00_FB/speaka-professional-sp-7869784-jack-audio-phono-cable-extension-1x-jack-plug-3-5-mm-1x-jack-socket-3-5-mm-5-00-m-bla.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7869804 DIN connector / Jack Audio/phono Cable [1x Diode plug 5-pin (DIN) - 1x Jack plug 3.5 mm]](https://asset.conrad.com/media10/isa/160267/c1/-/en/325078_LB_00_FB/speaka-professional-sp-7869804-din-connector-jack-audio-phono-cable-1x-diode-plug-5-pin-din-1x-jack-plug-3-5-mm.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-1300376 Jack Audio/phono Cable extension [1x Jack plug 3.5 mm - 1x Jack socket 3.5 mm] 2.00 m Gre](https://asset.conrad.com/media10/isa/160267/c1/-/en/325094_LB_00_FB/speaka-professional-sp-1300376-jack-audio-phono-cable-extension-1x-jack-plug-3-5-mm-1x-jack-socket-3-5-mm-2-00-m-gre.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-1300904 RCA / Jack Audio/phono Cable [2x RCA plug (phono) - 1x Jack plug 3.5 mm] 5.00 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/325226_LB_00_FB/speaka-professional-sp-1300904-rca-jack-audio-phono-cable-2x-rca-plug-phono-1x-jack-plug-3-5-mm-5-00-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-1300380 RCA Audio/phono Cable extension [2x RCA plug (phono) - 2x RCA socket (phono)] 3.00 m Blac](https://asset.conrad.com/media10/isa/160267/c1/-/en/325095_BB_00_FB/speaka-professional-sp-1300380-rca-audio-phono-cable-extension-2x-rca-plug-phono-2x-rca-socket-phono-3-00-m-blac.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870640 DIN connector / RCA Audio/phono Cable [1x Diode plug 5-pin (DIN) - 2x RCA plug (phono)] 1](https://asset.conrad.com/media10/isa/160267/c1/-/en/325077_BB_00_FB/speaka-professional-sp-7870640-din-connector-rca-audio-phono-cable-1x-diode-plug-5-pin-din-2x-rca-plug-phono-1.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-1300368 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 2.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325091_BB_00_FB/speaka-professional-sp-1300368-rca-audio-phono-cable-2x-rca-plug-phono-2x-rca-plug-phono-2-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-1300364 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 1.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325091_BB_00_FB/speaka-professional-sp-1300364-rca-audio-phono-cable-2x-rca-plug-phono-2x-rca-plug-phono-1-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870372 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 30.00 cm Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325048_LB_00_FB/speaka-professional-sp-7870372-jack-audio-phono-cable-1x-jack-plug-3-5-mm-1x-jack-plug-3-5-mm-30-00-cm-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-1301344 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 2.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325336_LB_00_FB/speaka-professional-sp-1301344-jack-audio-phono-cable-1x-jack-plug-3-5-mm-1x-jack-plug-3-5-mm-2-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870108 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 0.50 m Black gold plat](https://asset.conrad.com/media10/isa/160267/c1/-/en/1000564_BB_01_FB/speaka-professional-sp-7870108-jack-audio-phono-cable-1x-jack-plug-3-5-mm-1x-jack-plug-3-5-mm-0-50-m-black-gold-plat.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RF-3432030 USB / Jack Audio/phono Cable [1x USB-C® plug - 1x Jack plug 3.5 mm] 1.20 m Black Aluminium connecto](https://asset.conrad.com/media10/isa/160267/c1/-/en/1716015_BB_00_FB/renkforce-rf-3432030-usb-jack-audio-phono-cable-1x-usb-c-plug-1x-jack-plug-3-5-mm-1-20-m-black-aluminium-connecto.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870052 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 5.00 m Black SuperSoft](https://asset.conrad.com/media10/isa/160267/c1/-/en/629737_LB_00_FB/speaka-professional-sp-7870052-jack-audio-phono-cable-1x-jack-plug-3-5-mm-1x-jack-plug-3-5-mm-5-00-m-black-supersoft.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870384 RCA Audio/phono Cable extension [2x RCA plug (phono) - 2x RCA socket (phono)] 2.50 m Blac](https://asset.conrad.com/media10/isa/160267/c1/-/en/325329_LB_00_FB/speaka-professional-sp-7870384-rca-audio-phono-cable-extension-2x-rca-plug-phono-2x-rca-socket-phono-2-50-m-blac.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870060 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1.00 m Black gold plat](https://asset.conrad.com/media10/isa/160267/c1/-/en/986661_LB_00_FB/speaka-professional-sp-7870060-jack-audio-phono-cable-1x-jack-plug-3-5-mm-1x-jack-plug-3-5-mm-1-00-m-black-gold-plat.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870076 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 10.00 cm White SuperSo](https://asset.conrad.com/media10/isa/160267/c1/-/en/986731_LB_00_FB/speaka-professional-sp-7870076-jack-audio-phono-cable-1x-jack-plug-3-5-mm-1x-jack-plug-3-5-mm-10-00-cm-white-superso.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870624 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 10.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325032_LB_00_FB/speaka-professional-sp-7870624-rca-audio-phono-cable-2x-rca-plug-phono-2x-rca-plug-phono-10-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870096 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 3.00 m White SuperSoft](https://asset.conrad.com/media10/isa/160267/c1/-/en/986732_LB_00_FB/speaka-professional-sp-7870096-jack-audio-phono-cable-1x-jack-plug-3-5-mm-1x-jack-plug-3-5-mm-3-00-m-white-supersoft.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RF-3432028 Apple Lightning / Jack Audio/phono Cable [1x Apple Dock lightning plug - 1x Jack plug 3.5 mm] 1.20](https://asset.conrad.com/media10/isa/160267/c1/-/en/1716014_LB_00_FB/renkforce-rf-3432028-apple-lightning-jack-audio-phono-cable-1x-apple-dock-lightning-plug-1x-jack-plug-3-5-mm-1-20.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870676 SCART / RCA Audio/phono Cable [1x SCART plug - 2x RCA plug (phono)] 2.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325332_BB_00_FB/speaka-professional-sp-7870676-scart-rca-audio-phono-cable-1x-scart-plug-2x-rca-plug-phono-2-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7869916 RCA / Jack Audio/phono Cable [2x RCA plug (phono) - 1x Jack plug 3.5 mm] 5.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325225_LB_00_FB/speaka-professional-sp-7869916-rca-jack-audio-phono-cable-2x-rca-plug-phono-1x-jack-plug-3-5-mm-5-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)