• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 38334 HDMI matrix switcher 3840 x 2160 p Black

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,125.00 / piece)
€ 2,125.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

8x8 HDMI 4K60 Matrix

  • Switch between eight 4K HDMI source devices and eight HDMI displays connected simultaneously
  • Supports resolutions of up to 4K 60Hz and HDR
  • Allows flexible and convenient switching between eight HDMI sources, perfect for commercial and professional environments
  • Easy to use and to set up, with an intuitive web GUI, remote control or push buttons

Technical specifications

Product type

HDMI matrix switcher

Supported monitors

8

No. of inputs

8 x

Interfaces (input)

HDMI™

No. of outputs

8 x

Interfaces (output)

HDMI™

Jack connector

Coax connector

Resolution (max.)

3840 x 2160 p

Switch function

Key

Power supply (LOV)

mains-powered

Factory colour

Black

Weight

4.414 kg

Width

440 mm

Height

45 mm

Depth

200 mm

Dim

(W x H x D) 440 x 45 x 200 mm

Type A

HDMI plug

Type B

HDMI plug

Connection type

HDMI

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013231 LINDY 38334 HDMI matrix switcher 3840 x 2160 p Black

Warranty Terms

Warranty Terms 3013231 LINDY 38334 HDMI matrix switcher 3840 x 2160 p Black

Description

Matrix switches are sophisticated solutions for distributing content from multiple source devices to multiple displays. The LINDY 8x8 HDMI 4k60 matrix supports HDMI 2.0b 18G signals that enable the transmission of clear 4K Ultra HD 60Hz resolutions. The additional support of HDR (High Dynamic Range) ensures that video content is played back with higher brightness, more contrast and a larger range of colors - perfect for digital signage displays in trade, informative multi-display installations in education or for distributing content in commercial institutions, such as cinemas. With HDCP 2.2, you can connect to sources such as set-top boxes, Blu-ray players and 4K HD media players with 4K content.

HDMI audio pass-through and individual SPDIF ports enable the separate connection of digital loudspeaker systems and amplifiers and guarantee an everlasting audio experience as supplement to the video. The ARC (Audio Return Channel) feature allows audio signals from a TV to be transmitted to an audio system or sound bar via the same HDMI cable used to transmit video signals to the TV. This makes a separate audio cable unnecessary and simplifies the setup process.

The Matrix also features a downscale function for each output port from 4K to Full HD, making it easy to install older screens and always give the viewer the best image on their screen.

The matrix can be operated by pressing a button. The accompanying remote control and infrared extension enables a better control over several videos and displays and is suitable for exhibitions, trainings or sales events.

This text is machine translated.

Features

  • AV-interface HDMI
  • Interface standard: HDMI 2.0b
  • Bandwidth supported: 18Gbps
  • Max. Resolution 3840 x 2160@60Hz RGB 8bit
  • HDCP-support: 2.2
  • Audio:
  • - HDMI audio pass-through up to 7.1 channel
  • - Coaxial up to 5.1 channel
  • - Analog L/R.
  • IR support: 38kHz
  • CEC support: Yes
  • Serial interface RS-232
  • LED/LCD DISPLAY: OLED
  • Control:Push buttons, IR, RS-232, IP
  • Special features: ARC, 4K to 1080p Output Downscaler, Dolby Vision, Dolby Atmos, HDR 10
  • Inputs 8 x HDMI (socket)
  • Outputs: 8 x HDMI (jack), 8 x 3.5mm (jack), 8 x coaxial (jack)
  • Control RS-232 (socket), RJ45 (socket)
  • Power supply / Power supply 5.5/2.5mm
  • Enclosure dimensions (approx.) WxDxH:440x200x45mm (17.32x7.87x1.77in)
  • Case material: metal
  • Net weight of unit/s: 2.83kg (6.24lb)
  • OPERATING TEMPERATURE -10°C - 45°C (14°F -113°F)
  • STORAGE TEMPERATURE: -20°C - 60°C (-4°F - 140°F)
  • Humidity 20 - 90% (non-condensing)
  • Power consumption 12 V DC 5A
  • Colour, black

Scope of delivery

  • HDMI matrix
  • IR remote control
  • IR extension cable
  • Mounting jaws
  • Multi-country power supply (UK, EU, US & AUS)
  • (UK, EU, US & AUS) POWER SUPPLY CABLE
  • LINDY manual

What kind of AV-/ HDMI-Switches & Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)