• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 73807 AC/DC PSU module 12 V 1.25 A 15 W incl. AUS adapter, incl. Europe adapter, incl. UK adapter, incl. US adapte

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LINDY 12Vdc 1.25A Multi-Country Power Supply, 5.5/2.5mm

  • Switched-mode power supply for worldwide use

Technical specifications

Product type

AC/DC PSU module

Used at

Indoors

Type

12V 1.25A power supply 5.5/2.5mm DC

Max. output current

1.25 A

Output voltage

12 V

Output current (max.) - rounded

1.25 A

Output

5.5/2.5 coaxial connector

PSU features

incl. AUS adapter

incl. Europe adapter

incl. UK adapter

incl. US adapter

15 W

Connection

Plug

Input voltage (max.)

240 V

Min. input voltage

100 V

Weight

200 g

Cable length

1.5 m

Type

LINDY ECO Multi-Country Power Supply Level VI

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3219531 LINDY 73807 AC/DC PSU module 12 V 1.25 A 15 W incl. AUS adapter, incl. Europe adapter, incl. UK adapter, incl. US adapte

User & Safety Instructions

User & Safety Instructions 3219531 LINDY 73807 AC/DC PSU module 12 V 1.25 A 15 W incl. AUS adapter, incl. Europe adapter, incl. UK adapter, incl. US adapte

Warranty Terms

Warranty Terms 3219531 LINDY 73807 AC/DC PSU module 12 V 1.25 A 15 W incl. AUS adapter, incl. Europe adapter, incl. UK adapter, incl. US adapte

Description

The LINDY multi-country power supply is suitable for supplying power to devices that need an output voltage or current of up to 12V 1.25A. The adapters included in the delivery for Great Britain, Europe, USA and Australia enable a worldwide use. The standard DC-plug provides for easy connection of compatible devices.

This text is machine translated.

Features

  • Switched-mode power supply with multi-country adapters for worldwide use
  • 12VDC 1.25A output for the power supply of connected devices
  • Standard DC-hollow plug for simple connection
  • Includes country adapters (GB, EU, USA & Australia)

Scope of delivery

  • LINDY 12Vdc 1.25A Multi-Country Power Supply, 5.5/2.5mm
  • Adapter (GB, EU, USA & Australia)
  • LINDY manual

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)