• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 73809 AC/DC PSU module 12 V 3 A incl. Europe adapter, incl. UK adapter, incl. US adapter, incl. AUS adapter

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LINDY 12Vdc 3A Multi-Country Power Supply, 5.5/2.5mm

  • Switched-mode power supply for worldwide use

Technical specifications

Product type

AC/DC PSU module

Type

12V 3A power supply 5.5/2.5mm DC

Max. output current

3 A

Output voltage

12 V

Output current (max.) - rounded

3 A

Output

5.5/2.5 coaxial connector

PSU features

incl. Europe adapter

incl. UK adapter

incl. US adapter

incl. AUS adapter

Connection

Plug

Input voltage (max.)

240 V

Min. input voltage

100 V

Weight

306 g

Cable length

1.2 m

Height

60 mm

Length

93 mm

Type

73809

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3219532 LINDY 73809 AC/DC PSU module 12 V 3 A incl. Europe adapter, incl. UK adapter, incl. US adapter, incl. AUS adapter

User & Safety Instructions

User & Safety Instructions 3219532 LINDY 73809 AC/DC PSU module 12 V 3 A incl. Europe adapter, incl. UK adapter, incl. US adapter, incl. AUS adapter

Warranty Terms

Warranty Terms 3219532 LINDY 73809 AC/DC PSU module 12 V 3 A incl. Europe adapter, incl. UK adapter, incl. US adapter, incl. AUS adapter

Description

The LINDY multi-country power supply is suitable for supplying power to devices that need an output voltage or current of up to 12V 3A. The adapters included in the delivery for Great Britain, Europe, USA and Australia enable a worldwide use. The standard DC-plug provides for easy connection of compatible devices.

This text is machine translated.

Features

  • Switched-mode power supply with multi-country adapters for worldwide use
  • 12VDC 3A output for the power supply of connected devices
  • Standard DC-hollow plug for simple connection
  • Includes country adapters (GB, EU, USA & Australia)

Scope of delivery

  • LINDY 12Vdc 3A Multi-Country Power Supply, 5.5/2.5mm
  • Adapter (GB, EU, USA & Australia)
  • LINDY manual

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)