• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY Audio/phono Converter USB Typ A auf Audio Konverter [USB - Jack]

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

USB type A to audio converter

  • Provides two additional 3.5mm audio ports on the notebook
  • For connecting a stereo headphone/loudspeaker with 3.5mm plug
  • For connecting a microphone with 3.5mm plug
  • Plug & Play installation

Technical specifications

Product type

Audio/phono Converter

Connection type

USB

Jack

No. of A connectors

1 x

Type A

USB 2.0 connector A

No. of B connections

2 x

Type B

Jack plug 3.5 mm

Cable length

17 cm

Factory colour

Silver/white

Connector version

straight

Version

Converter

Cable use

Audio/phono

Weight

25 g

Length

170 mm

Width

27 mm

Height

11 mm

Dim

(L x W x H) 170 x 27 x 11 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2361123 LINDY Audio/phono Converter USB Typ A auf Audio Konverter [USB - Jack]

Warranty Terms

Warranty Terms 2361123 LINDY Audio/phono Converter USB Typ A auf Audio Konverter [USB - Jack]

Description

The Lindy USB Type A Audio Converter is a handy adapter that allows you to connect audio devices with 3.5mm jack plugs – e.g. headphones, sound bars and microphones – to the USB Port Type A of your notebook, Ultrabook or tablet. Notebooks are becoming narrower and have fewer and fewer ports for connecting peripherals. With the help of this converter with the popular USB port type A external audio devices can be connected in order to listen to music, make video calls or watch films. The separate 3.5mm jack socket for connecting a microphone enables voice recording or conference calls.

Its small, compact shape makes the converter ideal for traveling - the ideal supplement for the new generation of mobile devices with its minimalist design. The installation is very simple – when the converter is connected to the notebook, the drivers are installed automatically.

This text is machine translated.

Features

  • AV interface: USB type A on headphones & microphone
  • Interface standard: 3.5mm stereo headphones, 3.5mm mono microphone
  • Supported bandwidth: -
  • Maximum input resolution: -
  • Maximum output resolution: -
  • Chipset: Crystal Media
  • Compatibility: Computer with USB port type A.
  • power Delivery: -
  • HDCP support: -
  • Audio: Stereo headphone, mono microphone
  • Separate audio ports: 3.5mm stereo headphones, 3.5mm mono microphone
  • Special properties: -
  • Inputs 1 x USB type A (plug)
  • Outputs: 1 x 3.5mm stereo audio (socket), 1 x 3.5mm mono audio (socket)
  • Power supply / power supply: Bus-powered
  • Housing dimensions HxWxD: 27x45x11mm (1.06x1.77x0.43in)
  • Cable length 0.17m (0.56in)
  • Housing material: Plastic & aluminum
  • Net weight device/e: 0.025kg (0.06lb)
  • OPERATING TEMPERATURE -15°C - 70°C (5°F - 158°F)
  • STORAGE TEMPERATURE: -45°C - 120°C (-49°F - 248°F)
  • Humidity 20 - 80% RH (non-condensing)
  • Power consumption: .

Scope of delivery

  • USB type A to audio converter
  • Lindy manual

What kind of Audio & HDMI Converters are you looking for?

More interesting products

(*All information is plus legal VAT)