• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY AV Converter Lindy - Audio-Embedder [HDMI, Toslink, Jack - HDMI] 3840 x 2160 Pixel

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

AV Converter

Connection type

HDMI

Toslink

Jack

No. of A connectors

3 x

Type A

HDMI socket

Toslink socket (ODT)

Audio, stereo (3.5 mm jack)

No. of B connections

1 x

Type B

HDMI socket

Video resolution

3840 x 2160 Pixel

Factory colour

Black

Connector version

straight

Version

Converter

Cable use

AV

Weight

235 g

Length

60.7 mm

Width

73.5 mm

Height

17 mm

Dim

(L x W x H) 60.7 x 73.5 x 17 mm

Supported audio file formats

DTS

LPCM 2.0

Connections

RJ45 connector

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536066 LINDY AV Converter Lindy - Audio-Embedder [HDMI, Toslink, Jack - HDMI] 3840 x 2160 Pixel

Warranty Terms

Warranty Terms 2536066 LINDY AV Converter Lindy - Audio-Embedder [HDMI, Toslink, Jack - HDMI] 3840 x 2160 Pixel

What kind of Audio & HDMI Converters are you looking for?

More interesting products

(*All information is plus legal VAT)