• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY Connector Networks Adapter CAT 6 Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lindy cat.6 STP RJ45 DOUBLE CLUTCH Keystone Classic

  • RJ45 DOUBLE CLUTCH Classic cat. 6 in the Keystone-format for gigabit connections

Technical specifications

Product type

Networks Adapter

CAT 6

Connection type

Connector

Type A

RJ45 8p8c plug

Type B

RJ45 8p8c plug

Factory colour

Black

Cable use

Networks

Version

Adapter

S/UTP

Weight

0.015

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1836784 LINDY Connector Networks Adapter CAT 6 Black

User & Safety Instructions

User & Safety Instructions 1836784 LINDY Connector Networks Adapter CAT 6 Black

Warranty Terms

Warranty Terms 1836784 LINDY Connector Networks Adapter CAT 6 Black

Description

RJ45 DOUBLE CLUTCH, also suitable for use in patch panels, connection and WanddosenVoll shielded Cat 6 Gigabit RJ45 DOUBLE CLUTCH with 360° shielded Cat 6 Gigabit kompatibelMit MetallgehauseSTP keystone spring mechanism for easy to insert and remove in patch panels and wall sockets

This text is machine translated.

Hints

Please check the adapter pin layout. Depending on use, required pin layouts may differ.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)