• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY LH900XW Over-ear headphones Cordless (1075099) Black Noise cancelling Headset, Volume control, Tiltable ear pads

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LINDY LH900XW Over-ear headphones

  • Feature-rich wireless audio headphones with hybrid noise cancellation, audio pass-through® and auto-pause technology
  • Superior playback performance with 40 mm neodymium drivers and aptX® HD support
  • Simple and comfortable handling, after the putting on and off of the headphone again the additional playback is done thanks to auto-pause at the same point, audio pass-through allows the external noises to the user through if needed
  • Wireless audio connectivity and up to 15 hours of battery life
  • TwinPairing-functionality
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 2.5 W

Technical specifications

  • Design: Closed
  • Driver 40 mm neodymium
  • Battery runtime: 30 h - only ANC, 15 h - only Wireless, 12 h - ANC & Wireless
  • SUPPORTS A2DP/HFP/HSP/AVRCP
Product type

Over-ear headphones

Design (headphones)

Over-the-ear

Headphone features

Headset

Volume control

Tiltable ear pads

Control type

Universal

Transfer type

Cordless (1075099)

3.5 mm jack

USB-C®

functions

Noise cancelling

Frequency range

20-20.000 Hz

Impedance

32 Ω

Sound pressure

93 dB

10 m

Power supply

Li-Po rechargeable battery (built-in)

USB (cable included)

Factory colour

Black

Weight

284 g

Charging capacity (min.)

2.5 W

Charging capacity (max.)

2.5 W

Technology

LiPo

Type

Closed-back

Width

150 mm

Height

100 mm

Depth

200 mm

Headband-type

Overhead

Earphone type

Over-the-ear

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454792 LINDY LH900XW Over-ear headphones Cordless (1075099) Black Noise cancelling Headset, Volume control, Tiltable ear pads

Warranty Terms

Warranty Terms 2454792 LINDY LH900XW Over-ear headphones Cordless (1075099) Black Noise cancelling Headset, Volume control, Tiltable ear pads

Description

The LH900XW is the flagship of the LINDY headphone family. With superior audio performance, hybrid noise cancellation and charging via USB type C, the LH900XW offers an extensive feature set and an extraordinary listening experience. Deep basses, defined mediums and brilliant trebles deliver incomparable audio quality in music, films and games.

The LH900XW's Hybrid Noise Cancellation feature uses noise detection microphones located on the outside of the earshells (feedforward) and inside the speaker driver assembly (feedback). This combined technology ensures a quiet listening experience and offers a suppression of ambient noise of up to 95%.

When the headset is removed, integrated sensors stop audio playback and resume when it is put back on. This ensures that you don't miss anything from an exciting podcast, your favorite song or video.

The audio pass-through function offers the user the option of letting through some external noises at the push of a button in the ANC mode. This makes it easy to hear crucial information, such as important announcements or a nearby call, without having to put off the headphones.

The battery runtime of up to 15 hours provides for a continuous wireless audio playback. The supplied 3.5 mm audio cable ensures that audio playback can continue after the end of the battery life. The charging function via USB type C enables problem-free handling thanks to the plug-in USB type C connector. The charging status of the LH900XW can be monitored using the integrated battery monitor or compatible iOS devices on the screen.

Soft protein leather ear cushions and an easily adjustable headband provide for optimum seat and comfort even over long periods of time.

This text is machine translated.

Scope of delivery

  • Lindy LH900XW Over ear headphones
  • EVA hard case with integrated mesh pocket
  • USB charging cable type A to type C (0.8 m)
  • 3.5 mm audio cable (1.5 m)
  • 6.3 mm stereo adapter
  • Dual-plug flight adapter
  • User manual

More interesting products

(*All information is plus legal VAT)