• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Linear Technology LT1167ACN8 Linear IC - In-amp InAmp PDIP 8

Image similar
Product type
Linear IC - In-amp
Enclosure
PDIP 8
Amplifier type
InAmp
Supply voltage (single) (max.)
+36 V
GBWP
1 MHz
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Type

LT1167ACN8

Product type

Linear IC - In-amp

Enclosure

PDIP 8

Manufacturer

Linear Technology

Manuf. code

LTC

Amplifier type

InAmp

No. of circuits

1

Supply current

900 µA

Operating temperature (min.)

0 °C

Operating temperature (max.)

+70 °C

Supply voltage (single) (min.)

+4.6 V

Supply voltage (single) (max.)

+36 V

Supply voltage (double) (min.)

-2.3 V

+2.3 V

Supply voltage (double) (max.)

+18 V

Input offset voltage

15 µV

Input bias current

50 pA

Slew rate

1.2 V/µs

Power output/channel

27 mA

GBWP

1 MHz

Mounting type

Through-hole

Content

1 pc(s)

Type

Programmable Prec Inst Amp

Type

LT 1167 A, CN 8

Casing

DIP8

Documents & Downloads

Datasheet

Datasheet 150812 Linear Technology LT1167ACN8 Linear IC - In-amp InAmp PDIP 8

User & Safety Instructions

User & Safety Instructions 150812 Linear Technology LT1167ACN8 Linear IC - In-amp InAmp PDIP 8

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

What kind of Linear ICs - Amplifiers - Instrumentation, OP Amps, Buffer Amps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)