• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly Silicone Factory colour Black 6185 200 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 109.95)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Silicone

Adhesive features

Temperature-proof

Heat resistance

-60 to +200 °C

Factory colour

Black

Content

200 ml

Documents & Downloads

Datasheet

Datasheet 753025 Liqui Moly Silicone Factory colour Black 6185 200 ml

Security datasheet

Security datasheet 753025 Liqui Moly Silicone Factory colour Black 6185 200 ml

Signal word

Attention

GHS / H Statements

  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Silicon sealant is a particularly high-quality and easy-to-manufacturing sealing compound silicone-based in an automatic cartridge. There is no cartridge gun is necessary. With excellent cold, heat and resistance to aging. Remains permanently elastic and is resistant to chemicals, oils, etc. Temperature resistant from -60°C to + 200 °C (short-term up to +250 °C). For sealing of oil and gearbox tubs, motor housing, valve covers, water pumps, spur gear cover, headlights, rear lights, etc. for metal parts, plastic and glass.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)