• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lite-On LTL-4231NLC LED wired Green Circular 3 mm 1.1 mcd 60 ° 7 mA 1.9 V

Image similar
Product type
LED wired
Forward voltage U(F)
1.9 V
Forward current I(F)
7 mA
Casing
3 mm
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

39800 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 0.06 / piece)
€ 0.06
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Series: LTL-42x1
Product type

LED wired

Type

LTL -4231 NLC

Factory colour

Green

Forward voltage U(F)

1.9 V

Forward current I(F)

7 mA

Casing

3 mm

Type

Radial lead

Light intensity I(V)

1.1 mcd

Radiation angle

60°

Type (LEDs)

Tinted

Diffused

Lens type

Circular

Dim

(Ø x L) 3.2 mm x 32.45 mm

Min. temperature

-55 °C

Max. temperature

+100 °C

Length

32.45 mm

(Ø)

3.2 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1127679 Lite-On LTL-4231NLC LED wired Green Circular 3 mm 1.1 mcd 60 ° 7 mA 1.9 V

User & Safety Instructions

User & Safety Instructions 1127679 Lite-On LTL-4231NLC LED wired Green Circular 3 mm 1.1 mcd 60 ° 7 mA 1.9 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)