• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lite-On LTST-C190KSKT SMD LED 0603 Yellow 180 mcd 130 ° 20 mA 2.4 V

Image similar
Product type
SMD LED
Forward voltage U(F)
2.4 V
Forward current I(F)
20 mA
Type
SMD
Type
0603
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

139000 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 0.04 / piece)
€ 0.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SMD LED

Type

LTST-C190 KSKT

Factory colour

Yellow

Forward voltage U(F)

2.4 V

Forward current I(F)

20 mA

Type

SMD

Type

0603

Light intensity I(V)

180 mcd

Wavelength

584 nm

Radiation angle

130°

Type

Clear

Dim

(L x W x H) 1.6 x 0.8 x 0.8 mm

Length

1.6 mm

Technology

AlInGaP

Width

0.8 mm

Min. temperature

-55 °C

Height

0.8 mm

Max. temperature

85 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1127461 Lite-On LTST-C190KSKT SMD LED 0603 Yellow 180 mcd 130 ° 20 mA 2.4 V

User & Safety Instructions

User & Safety Instructions 1127461 Lite-On LTST-C190KSKT SMD LED 0603 Yellow 180 mcd 130 ° 20 mA 2.4 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)