Image similar
SMD LED
LTST-C191 KSKT
Yellow
2.1 V
20 mA
SMD
1608
104 mcd
591 nm
130°
Clear
(L x W x H) 1.6 x 0.8 x 0.55 mm
1.6 mm
AlInGaP
0.8 mm
-55 °C
0.55 mm
+85 °C
1 pc(s)
Datasheet 1127466 Lite-On LTST-C191KSKT SMD LED 1608 Yellow 104 mcd 130 ° 20 mA 2.1 V
User & Safety Instructions 1127466 Lite-On LTST-C191KSKT SMD LED 1608 Yellow 104 mcd 130 ° 20 mA 2.1 V