• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Littelfuse 0215008.TXP LUH-POEV 160R-SG Fuse (Ø x L) 5 mm x 20 mm 250 V Time delay -T- Content 1 pc(s) Bulk

Packaging type
Bulk
Product type
Fuse
Nominal voltage
250 V
Release characteristics
Time delay -T-
Length
20 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

383 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating temperature -55° to 125°C.
  • Nominal Melting I2T (A2sec): 209.88 A²s
  • Opening: Slow-blo/time lag (T)/time delay
  • VAC (V) 250 V
  • Nominal Cold Resistance (Ohms): 0.0092 Ω
  • Body: Ceramic
Packaging type

Bulk

Product type

Fuse

Nominal voltage

250 V

Dim

(Ø x L) 5 mm x 20 mm

Release characteristics

Time delay -T-

Fuse layout

Ceramic tube

Length

20 mm

(Ø)

5 mm

Content

1 pc(s)

Type

LUH-POEV 160R-SG

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2938179 Littelfuse 0215008.TXP LUH-POEV 160R-SG Fuse (Ø x L) 5 mm x 20 mm 250 V Time delay -T- Content 1 pc(s) Bulk

Description

FUSE 250V IEC TD HBC 5X20 8A

This text is machine translated.

What kind of Micro Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)