• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® 518 Sealing pad Factory colour Red 142286 25 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 1,079.60)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LOCTITE® 518 elastic surface seal

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Sealing pad

Suitable for

Sealing of stable form of flange connections on metal and aluminum, such as water pump flanges, engine. Differential and timing cover.

Processing time

Handfest in 30 min. Endfest in 12 h

Heat resistance

-55 to +150 °C

Factory colour

Red

Content

25 ml

Documents & Downloads

Datasheet

Datasheet 812634 LOCTITE® 518 Sealing pad Factory colour Red 142286 25 ml

Security datasheet

Security datasheet 812634 LOCTITE® 518 Sealing pad Factory colour Red 142286 25 ml

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 337+313: If eye irritation persists: seek medical advice

Description

Ideal for torsion-resistant iron, steel and aluminum flanges.

This text is machine translated.

Features

  • Sealing gap up to 0.5 mm
  • Immediate sealing at low pressure
  • Ideal for vertical surfaces and overhead work
  • Aushartesystem: anaerobically
  • Oil: Excellent
  • Water/Glycol-Bestandigkeit: excellent.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)