• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® 5366 Adhesive sealant Factory colour Transparent 142494 310 ml

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 70.94)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Loctite 5366 adhesive and sealant

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Adhesive sealant

Factory colour

Transparent

Content

310 ml

Documents & Downloads

Security datasheet

Security datasheet 1299153 LOCTITE® 5366 Adhesive sealant Factory colour Transparent 142494 310 ml

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 201: Obtain special instructions before use
  • P 273: Avoid release into the environment
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 337+313: If eye irritation persists: seek medical advice

GHS / EUH statements

  • EUH 441: Strongly accumulates in the environment and living organisms including in humans

Description

Long-elastic adhesive and sealant. Bonds to a permanent elastic rubber. Recommended for bonding, sealing and protection of parts of the vibrations. Applications: glass, metals, ceramics, composites and most of the plastics as well.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)