• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® 5400 TTL 250ML EGFD Thread sealing 1953598 250 ml

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 639.96)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Thread sealing

Content

250 ml

Strength

medium

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 2988126 LOCTITE® 5400 TTL 250ML EGFD Thread sealing 1953598 250 ml

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description

LOCTITE® 5400 is used for securing and sealing pipes and fittings and other cylindrical compounds made of metal. The product achieves an immediate sealing effect against low pressures at low temperatures for metal pipe joints. No creep, heat-shrinking, decomposition or clogging of plants. LOCTITE 5400 does not require any hazard symbols, R or S phrases, and does not contain any carcinogenic, mutagenic or reproductive toxic agents that require declaration.

This text is machine translated.

Features

  • Thread sealing - medium-strength thread sealing. “White” safety data sheet, non-marking.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)