• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® 542 BO50ML EGFD Thread sealing 234422 50 ml

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 879.80)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LOCTITE 542 BO50ML EGFD

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Thread sealing

Content

50 ml

Strength

medium

Max. temperature

150 °C

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 2988127 LOCTITE® 542 BO50ML EGFD Thread sealing 234422 50 ml

Signal word

Attention

GHS / H Statements

  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 501: Dispose of contents/container at …
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 273: Avoid release into the environment
  • P 337+313: If eye irritation persists: seek medical advice

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

LOCTITE® 542 is used for securing and sealing pipes and fittings and other cylindrical compounds made of metal. The product hardens under air flow between adjacent metal surfaces and prevents independent loosing and leaks through impact and vibration. Due to its thixotropic behavior, LOCTITE 542 reduces the migration of the liquid product after application to the part.

This text is machine translated.

Features

  • Thread sealing - medium-strength.
  • For fine thread connections on hydraulic and pneumatic systems as well as generally for small screws. quick setting

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)