• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® 574 ACC 50ML EGFD Sealing pad 234534 50 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 719.80)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LOCTITE 574 ACC 50ML EGFD

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Sealing pad

Content

50 ml

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 2988125 LOCTITE® 574 ACC 50ML EGFD Sealing pad 234534 50 ml

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice

Description

LOCTITE® 574 is used for sealing close-fitting connections between warp-resistant metallic sealing and flange surfaces. The product hardens between adjacent metal surfaces under air termination. Immediately after the assembly an immediate sealing effect against low pressures is given. A typical application area is the production of liquid seals on deformation-proof flange connections. Due to its thixotropic behavior, LOCTITE 574 reduces the migration of the liquid product after application to the part. It has high oil tolerance and excellent water and glycol resistance.

This text is machine translated.

Features

  • Surface sealing - universal use. Ideal for sealing machined, warp-resistant metal flanges

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)