H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 501: Dispose of contents/container at …
P 273: Avoid release into the environment
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
Description
LOCTITE® 577 is used for securing and sealing pipes and fittings and other threaded joints made of metal. The product achieves an immediate sealing effect against low pressures on metal pipe joints. There is no creep, shrinking or shredding. The resistance to chemical and thermal loads is excellent and the runoff of the liquid product after application is reduced.
This text is machine translated.
Features
Medium-hard, universally usable threaded seal for cylindrical/cylindrical and conical/cylindrical thread pairs. Fills the gaps in the thread, and joints are secured and sealed at the same time.
Description
LOCTITE® 577 is used for securing and sealing pipes and fittings and other threaded joints made of metal. The product achieves an immediate sealing effect against low pressures on metal pipe joints. There is no creep, shrinking or shredding. The resistance to chemical and thermal loads is excellent and the runoff of the liquid product after application is reduced.
This text is machine translated.
Features
Medium-hard, universally usable threaded seal for cylindrical/cylindrical and conical/cylindrical thread pairs. Fills the gaps in the thread, and joints are secured and sealed at the same time.
What kind of Sealants & Compounds are you looking for?