• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® 577 Pipe sealant Factory colour Yellow 88563 50 ml

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

251 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 699.80)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LOCTITE® 577 Pipe Sealant BAM-release

  • Universal
  • For fast processing
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Pipe sealant

Adhesive features

Temperature-proof

Factory colour

Yellow

Content

50 ml

Documents & Downloads

Datasheet

Datasheet 892570 LOCTITE® 577 Pipe sealant Factory colour Yellow 88563 50 ml

Security datasheet

Security datasheet 892570 LOCTITE® 577 Pipe sealant Factory colour Yellow 88563 50 ml

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 501: Dispose of contents/container at …
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice

Description

Universal thread sealing for all normal metal thread. Especially for fast processing at low temperatures, e.g. for maintenance work outdoors.

This text is machine translated.

Features

  • Maximum Pipe Thread size: 3
  • Disassembly strength: medium
  • Usage temperature range: -50°C to +150°C
  • Breakaway torque: 11 Nm
  • P1 NSF Reg. No.: 123001
  • DVGW-release (EN 751-1)
  • WRC-release (BS6920): 0711506.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)