• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® OMNIVISC Sealant 142382 90 g

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 388.78)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OMNIVISC 1050 Sealant

  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

Product type

Sealant

Heat resistance

-70 to +200 °C

Content

90 g

Documents & Downloads

Datasheet

Datasheet 2356044 LOCTITE® OMNIVISC Sealant 142382 90 g

Security datasheet

Security datasheet 2356044 LOCTITE® OMNIVISC Sealant 142382 90 g

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 318: Causes serious eye damage
  • H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)

GHS / P Statements

  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing

Description

OmniRISC® 1050Ist is a versatile, elastic silicone rubber adhesive. OmniVISC® 1050 is ready to use and cures at room temperature by contact with the moisture film and humidity present on all surfaces. It is particularly suitable for bonding and sealing materials with different thermal expansion, e.g. Metals, glass, ceramics, wood, fabrics, Leather, elastomers and duroplastic with and among each other. Starts to harden after approx. 15 minutes (indicated by "skin formation"). Depending on the size of the surface exposed to air humidity, the curing process will continue more or less quickly. Depending on the application, a complete hardening period of 24 h to a few days must be expected. Is chemically good after complete curing, e.g. against water, weak acids and alkalis, fuels and lubricants, inert and fuel gases, oxygen, Hydraulic fluids, etc., have a wide temperature range of -70 °C to +200 °C under continuous load.

In this area it retains its elasticity. It is suitable for narrow clover and sealing gaps as well as for filling large joints and gaps. The silicone rubber adhesive has anti-adhesive properties. Therefore, neither paints nor other media adhere to hardened omniRISC surfaces. It is characterized by a very good electrical insulation capacity. Together with its resistance to abrasion, moisture, weathering and chemicals, it is suitable as a protective coating is colorless transparent and has a good wetting and adhesion strength due to its soft-flowing setting.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)