Security datasheet 1299144 LOCTITE® Sealing pad 142273 200 g
Signal word
Danger
GHS / H Statements
H 225: Highly flammable liquid and vapour
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 337+313: If eye irritation persists: seek medical advice
Description
The slow drying paste remains elastic and is ideal for sealing of flanges at temperatures from -45°C to 315°C. Applications: For engines and transmissions, heating systems, Threaded fittings, hose connections, etc.
This text is machine translated.
Description
The slow drying paste remains elastic and is ideal for sealing of flanges at temperatures from -45°C to 315°C. Applications: For engines and transmissions, heating systems, Threaded fittings, hose connections, etc.
This text is machine translated.
What kind of Sealants & Compounds are you looking for?